This 5-position circular connector features a green color, gold-plated mating contacts, and copper alloy construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel and flange mounting and is available in bulk packaging. It is constructed from aluminum with a cadmium shell finish and is unshielded.
Amphenol PT02A-10-80PW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02A-10-80PW to view detailed technical specifications.
No datasheet is available for this part.