
The PT02A-12-10S(027) connector is a 10-position, female, circular connector with a current rating of 7.5A. It has a gold-plated contact and is made of aluminum with a shell size of 12. The connector is designed for panel and flange mounting and is compliant with the MIL-DTL-26482 military standard. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is packaged in bulk and is RoHS compliant.
Amphenol PT02A-12-10S(027) technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-10S(027) to view detailed technical specifications.
No datasheet is available for this part.