3-position female circular receptacle with solder cup termination. Features a copper alloy socket contact with gold plating for superior conductivity and durability. Designed for panel mounting with flanges, this straight, unshielded connector boasts a robust aluminum shell in size 12, finished in black. Operating across a wide temperature range of -55°C to 125°C, it meets MIL-DTL-26482 standards and is UL approved.
Amphenol PT02A-12-3S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-12-3S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
