
15-position, straight, female socket circular connector with solder termination. Features a black aluminum shell, MIL-DTL-26482 compliance, and a maximum operating temperature of 125°C. Designed for panel or flange mounting with a straight orientation and a single port. Contact finish is gold over copper alloy for reliable mating.
Amphenol PT02A-14-15S(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A-14-15S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
