The PT02A-14-18P433 is an 18-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 600VAC and a temperature range of -55°C to 125°C. The connector has a straight body orientation and a solder termination method.
Amphenol PT02A-14-18P433 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-14-18P433 to view detailed technical specifications.
No datasheet is available for this part.