This 18-contact female connector features a copper alloy contact material with gold plating and cadmium plating. It has a straight orientation and includes strain relief with termination via solder. The operating temperature range is -55°C to 125°C.
Amphenol PT02A-14-18S(SR) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 18 |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
