The PT02A-14-18S386 is an 18-contact circular connector from Amphenol, designed for box mount applications. It features a straight body orientation and a solder termination method. The connector has a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 125°C. It is a single-port connector with 18 terminals and a SKT contact gender.
Amphenol PT02A-14-18S386 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-14-18S386 to view detailed technical specifications.
No datasheet is available for this part.