This circular connector features 8 SKT contacts with a straight body orientation and solder termination. It is designed for box mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 1000VAC and has a number of terminals equal to the number of contacts.
Amphenol PT02A-16-8SW(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT02A-16-8SW(025) to view detailed technical specifications.
No datasheet is available for this part.