This circular connector features 25 contacts with a maximum voltage rating of 600VAC and a temperature range of -55°C to 125°C. It is designed for box mount applications and has a straight body orientation. The connector has a termination method of solder and a gender of RCP. It is manufactured by Amphenol and has a type of circular with a pin contact gender.
Amphenol PT02A-20-25P106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-20-25P106 to view detailed technical specifications.
No datasheet is available for this part.