This 39-contact circular connector features a PIN gender and is rated for 600VAC. It has a straight body orientation and is mounted using a box mount. The operating temperature range is -55°C to 125°C. The connector is designed for general use and meets the requirements for a variety of applications.
Amphenol PT02A-20-39P119 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 10/5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-20-39P119 to view detailed technical specifications.
No datasheet is available for this part.