Amphenol PT02A-20-41S(424) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 41 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT02A-20-41S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.