This circular connector features a single contact with a maximum voltage rating of 600VAC. It has a straight body orientation and is designed for box mount applications. The operating temperature range is from -55°C to 125°C. The connector is terminated using solder and has a single terminal.
Amphenol PT02A-6-1S433 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A-6-1S433 to view detailed technical specifications.
No datasheet is available for this part.