The PT02A12-3P-072 is a 3-pin circular connector from Amphenol, designed for box mount applications. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1000VAC. The connector has a maximum current rating of 10A and is suitable for use in a variety of electrical systems.
Amphenol PT02A12-3P-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02A12-3P-072 to view detailed technical specifications.
No datasheet is available for this part.