Amphenol PT02A22-55SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PT02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02A22-55SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.