Circular connector, receptacle gender, with 10 positions and 10 contacts. Features female copper alloy contacts with gold plating for mating and a 7.5A current rating. Constructed with an aluminum shell and cadmium plating, this straight orientation connector is designed for box mounting and solder termination. Operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol PT02C-12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02C-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.