Amphenol PT02CE-14-15PLC technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02CE-14-15PLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.