Amphenol PT02CE-18-30S(LC) technical specifications.
| Contact Shape | Circular |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02CE-18-30S(LC) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.