32-position male circular connector with straight orientation and crimp termination. Features gold-plated male contacts, a 7.5A current rating, and a 600V voltage rating. Constructed with an aluminum shell in size 18, it offers panel, flange, and box mounting capabilities. Operating temperature range is -55°C to 125°C, meeting MIL-DTL-26482 Series I specifications. Suitable for wire gauges 20-24AWG.
Amphenol PT02CE-18-32P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02CE-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.