
Circular connector featuring 31 positions and 31 contacts for straight, box mount applications. Constructed with a copper alloy contact material and gold plating for optimal conductivity, housed within an aluminum shell with cadmium plating. This environmentally sealed component operates across a temperature range of -55°C to 125°C, utilizing crimp termination.
Amphenol PT02CE-24-31S technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.62mm |
| Gender | Female |
| Length | 33.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02CE-24-31S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.