Amphenol PT02CP-22-41P technical specifications.
| Gender | Male |
| Mount | Box |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02CP-22-41P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.