This is a 5-position, straight receptacle circular connector featuring a size 10 aluminum shell in black. It utilizes female socket contacts made from copper alloy with gold plating for mating. Designed for panel mounting with flanges, this connector operates within a temperature range of -55°C to 125°C and is rated as environment sealed and resistant. It conforms to MIL-DTL-26482 standards and is UL approved.
Amphenol PT02E-10-5S(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E-10-5S(025) to view detailed technical specifications.
No datasheet is available for this part.