This connector features a copper alloy contact material with gold plating, a female gender, and a straight orientation. It has six contacts and is packaged in bulk. The connector is not radiation hardened and has a solder termination.
Amphenol PT02E-10-6S-027 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Box |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-10-6S-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.