
This circular receptacle connector features a straight, panel mount design with 6 female solder contacts made of gold-plated copper alloy. It boasts an aluminum shell with cadmium plating, offering an operating temperature range of -55°C to 125°C and a current rating of 7.5A. Conforming to MIL-DTL-26482 Series I standards, this environment-sealed connector is unshielded and suitable for box mounting.
Amphenol PT02E-10-6SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-10-6SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
