14-position circular connector, box mount receptacle with solder termination. Features a durable aluminum shell with cadmium plating and a green body color. Offers gold-plated copper alloy male contacts with a 7.5A current rating. Designed for panel mounting with flanges, this MIL-DTL-26482 Series I equivalent connector operates within a temperature range of -55°C to 125°C and is environment sealed.
Amphenol PT02E-12-14P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E-12-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.