This circular connector features 14 female solder cup contacts made of copper alloy with gold plating, housed in a straight, aluminum shell size 12 with cadmium plating. Designed for box mount applications, it offers a temperature range of -55°C to 125°C and meets MIL-DTL-26482 specifications. The environment-sealed receptacle is unshielded and suitable for general purpose use.
Amphenol PT02E-12-14S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-12-14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.