Environmentally resistant, MIL-DTL-26482 Series I circular connector featuring a straight, male receptacle with 26 contacts. This panel mount connector utilizes gold-plated copper alloy pins for solder termination, supporting a 7.5A current rating and 600V voltage rating. Constructed with an aluminum alloy shell (size 16) and operating within a -55°C to 125°C temperature range, it accommodates wire gauges from 20AWG to 24AWG.
Amphenol PT02E-16-26P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.