Circular connector, receptacle, straight orientation, featuring 11 male pin contacts with gold plating on a copper alloy base. This MIL-DTL-26482 compliant component boasts an aluminum alloy shell, size 18, with cadmium and chromate plating. It supports a 13A current rating and 1kV voltage rating, with solder termination for wire gauges 16-20 AWG.
Amphenol PT02E-18-11P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.