32-position, male circular connector with straight orientation and solder termination. Features a copper alloy, gold-plated pin contact type and a metal, aluminum shell in size 18. Rated for 600V AC, operating between -55°C and 125°C, and meets MIL-DTL-26482 Series I standards. Environmentally sealed and resistant, this connector is RoHS compliant and UL approved.
Amphenol PT02E-18-32P(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E-18-32P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.