
Environment-resistant circular connector featuring a straight, box mount receptacle with 5 male solder contacts. Constructed with an aluminum shell (size 18) and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for 23A and operating between -55°C and 125°C, this connector adheres to MIL-DTL-26482 Series I standards.
Amphenol PT02E-18-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-18-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
