27-position, male circular connector with straight orientation and solder termination. Features a copper alloy, gold-plated pin contact type, rated for 7.5A current and 600V AC voltage. This environmentally sealed and resistant connector operates between -55°C and 125°C, with a gold mating contact finish. Constructed with an aluminum shell, cadmium plating, and a shell size of 20, it is designed for box mount applications and meets MIL-DTL-26482 standards.
Amphenol PT02E-20-27P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.