Amphenol PT02E-22-21S(011) technical specifications.
| Mount | Box |
| Number of Contacts | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT02E-22-21S(011) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.