Circular connector, size 22, featuring 34 male pin contacts made from copper alloy with gold plating. This straight, panel-mount receptacle boasts an aluminum shell and body, offering environmental sealing and resistance with a black finish. Rated for 600V AC, it operates across a temperature range of -55°C to 125°C and is compliant with MIL-DTL-26482 Series I standards. Termination is via solder.
Amphenol PT02E-22-34P(025) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E-22-34P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.