The PT02E-22-36P001 is a 36-contact circular connector with a box mount termination method and a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The connector features a solder termination method and a maximum current rating of 5A. It is designed for use in applications requiring a high level of electrical and mechanical reliability.
Amphenol PT02E-22-36P001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02E-22-36P001 to view detailed technical specifications.
No datasheet is available for this part.