MIL-DTL-26482 Series I, PT circular connector, receptacle style, featuring 2 female socket contacts with gold-plated copper alloy. This straight, panel-mount connector offers a 7.5A current rating and 600V voltage rating, suitable for operating temperatures from -55°C to 125°C. The metal shell, constructed from aluminum, provides environmental resistance and is ROHS compliant. Termination is via solder, accommodating wire gauges from 24AWG to 20AWG.
Amphenol PT02E-8-2S(025) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E-8-2S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.