
Circular connector receptacle with 2 positions and 2 contacts. Features straight orientation, solder termination, and box mount with flanges. Constructed with an aluminum shell and body, plated with cadmium. Contacts are copper alloy with gold plating, offering a gold mating finish. Rated for environmental sealing and operates within a temperature range of -55°C to 125°C, adhering to MIL-DTL-26482 standards.
Amphenol PT02E-8-2SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E-8-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
