Amphenol PT02E-U10-5P technical specifications.
| Contact Gender | Male |
| Number of Positions | 5 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E-U10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.