Amphenol PT02E-U10-98P technical specifications.
| Contact Gender | Male |
| Number of Positions | 6 |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E-U10-98P to view detailed technical specifications.
No datasheet is available for this part.