Amphenol PT02E10-6P-005 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02E10-6P-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.