26-position, male pin circular connector, MIL-DTL-26482 Series I equivalent, featuring a straight, solder termination. This environment-resistant box mount receptacle boasts a 7.5A current rating and a 600V AC voltage rating, with contacts made of gold-plated copper alloy. Operating within a temperature range of -55°C to 125°C, the aluminium shell and body provide robust construction.
Amphenol PT02E16-26P-025 technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E16-26P-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
