
The PT02E20-16PX connector features an aluminium body with copper alloy contacts plated with gold. It has 16 contacts and a straight orientation. The connector is packaged in bulk and is not radiation hardened. It meets Reach SVHC compliance requirements and is terminated with solder.
Amphenol PT02E20-16PX technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E20-16PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.