Environmentally resistant, straight circular MIL-DTL-26482 Series I receptacle featuring 24 male pin contacts with gold-plated copper alloy construction. This box mount connector, with a shell size of 20, offers a 7.5A current rating and 600V AC voltage rating. Constructed with cadmium-plated aluminum body and shell, it operates across a temperature range of -55°C to 125°C and utilizes solder termination.
Amphenol PT02E20-24P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02E20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.