Amphenol PT02E22-21S-025 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PT02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E22-21S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.