This 55-position circular receptacle connector features a body made of aluminium with electroless nickel plating, copper alloy contacts with gold plating, and a termination of solder. It has a current rating of 7.5A and is resistant to various environments. The connector is available in bulk packaging and is not compliant with Reach SVHC regulations. It can be mounted on a panel with flanges and operates within a temperature range of -55°C to 125°C.
Amphenol PT02E22-55P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E22-55P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.