Amphenol PT02E8-33P-027 technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 3 |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT02E8-33P-027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.