Amphenol PT02H-14-12P technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Military Standard | MIL-DTL-26482 |
| Mount | Box |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Weight | 0.776027oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02H-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.