Amphenol PT02H-8-4P technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| Weight | 0.366849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT02H-8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.