This 4-pin circular connector features a straight body orientation and is designed for box mount applications. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 600VAC. The connector has a solder termination method and a maximum current rating of 5A.
Amphenol PT02H-8-4P-101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02H-8-4P-101 to view detailed technical specifications.
No datasheet is available for this part.