This Amphenol PT02P-14-18P433 connector features 18 circular contacts with a pin gender and a straight body orientation. It is designed for box mount applications and can operate at temperatures between -55°C and 125°C. The connector has a maximum voltage rating of 600VAC and is terminated with solder. It has 18 terminals and a single port.
Amphenol PT02P-14-18P433 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT02P-14-18P433 to view detailed technical specifications.
No datasheet is available for this part.