
The PT02P-22-55P connector is a 55-position receptacle designed for panel, flanges, or box mounting. It features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. Constructed from aluminium with a cadmium plating, the connector's contacts are made of copper alloy with a gold plating. The MIL-DTL-26482 Series I designation indicates compliance with a specific military standard.
Amphenol PT02P-22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT02P-22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.