This 2-contact circular connector features a SKT contact gender and RCP gender, with a maximum voltage rating of 600VAC. It is designed for box mount applications and operates within a temperature range of -55 to 125°C. The connector is constructed with a solder termination method and has a straight body orientation.
Amphenol PT02P-8-2SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT02P-8-2SX(025) to view detailed technical specifications.
No datasheet is available for this part.